PLB16004U Philips SemiconductorsBuy Now Datasheet |
MRA1600-2 Freescale SemiconductorBuy Now Datasheet |
Part Life Cycle Code | Transferred | Obsolete |
---|---|---|
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | MOTOROLA SEMICONDUCTOR PRODUCTS |
Package Description | , | , |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | 0.5 A |
Configuration | SINGLE | Single |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | 200 °C |
Polarity/Channel Type | NPN | NPN |
Base Number Matches | 2 | 3 |
DC Current Gain-Min (hFE) | 10 | |
Surface Mount | NO | |