PLB16004U Philips SemiconductorsBuy Now Datasheet |
PLB16012U Philips SemiconductorsBuy Now Datasheet |
Part Life Cycle Code | Transferred | Transferred |
---|---|---|
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | PHILIPS SEMICONDUCTORS |
Package Description | , | , |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
Collector Current-Max (IC) | 0.5 A | 0.9 A |
Configuration | SINGLE | SINGLE |
Number of Elements | 1 | 1 |
Operating Temperature-Max | 200 °C | 200 °C |
Polarity/Channel Type | NPN | NPN |
Base Number Matches | 2 | 2 |
Power Dissipation-Max (Abs) | 15 W | |