PLCH18M300C2 vs 10131318-181110PLF feature comparison

PLCH18M300C2 Amphenol Positronic

Buy Now Datasheet

10131318-181110PLF Amphenol FCi

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC FCI
Reach Compliance Code unknown compliant
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL AU
Contact Finish Termination TIN LEAD
Contact Gender MALE MALE
Contact Material BERYLLIUM COPPER/BRASS COPPER ALLOY
DIN Conformance NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e0
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 18 18
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Board Mounting Option PEG
Body Breadth 0.451 inch
Body Depth 0.764 inch
Body Length 1.535 inch
Contact Arrangement S0P18
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V
Durability 30 Cycles
Insertion Force-Max .9174 N
Insulation Resistance 1000000000 Ω
Insulator Color NATURAL
Insulator Material NYLON66
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Number Of Connectors ONE
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Plating Thickness FLASH inch
Reference Standard UL
Terminal Length 0.138 inch
UL Flammability Code 94V-0
Withdrawl Force-Min 1.0008 N

Compare PLCH18M300C2 with alternatives

Compare 10131318-181110PLF with alternatives