PLCH18M300C2 vs IPL1-109-02-H-D-P feature comparison

PLCH18M300C2 Amphenol Positronic

Buy Now Datasheet

IPL1-109-02-H-D-P Samtec Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC SAMTEC INC
Reach Compliance Code unknown compliant
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL NOT SPECIFIED
Contact Finish Termination TIN LEAD Gold (Au)
Contact Gender MALE MALE
Contact Material BERYLLIUM COPPER/BRASS NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 18 17
Base Number Matches 1 1
Additional Feature POLARIZED, RATED CURRENT(POWER):4.8A
Body Breadth 0.31 inch
Body Depth 0.345 inch
Body Length 0.96 inch
Contact Style SQ PIN-SKT
Insulator Material LIQUID CRYSTAL POLYMER
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Reference Standard UL
UL Flammability Code 94V-0

Compare PLCH18M300C2 with alternatives

Compare IPL1-109-02-H-D-P with alternatives