PLCH18M300C2 vs IPT1-109-09-L-D-POL feature comparison

PLCH18M300C2 Amphenol Positronic

Buy Now Datasheet

IPT1-109-09-L-D-POL Samtec Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC SAMTEC INC
Reach Compliance Code unknown compliant
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL GOLD (10) OVER NICKEL (50)
Contact Finish Termination TIN LEAD MATTE TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material BERYLLIUM COPPER/BRASS PHOSPHOR BRONZE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 18 18
Base Number Matches 1 1
Additional Feature POLARIZED; SHROUDED
Insulator Material LIQUID CRYSTAL POLYMER
UL Flammability Code 94V-0

Compare PLCH18M300C2 with alternatives

Compare IPT1-109-09-L-D-POL with alternatives