PLCH18M63B30A1 vs 0015286186 feature comparison

PLCH18M63B30A1 Amphenol Positronic

Buy Now Datasheet

0015286186 Molex

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer POSITRONIC INDUSTRIES INC MOLEX LLC
Reach Compliance Code unknown unknown
Additional Feature POLARIZED POLARIZED
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL GOLD (30)
Contact Finish Termination GOLD FLASH OVER NICKEL TIN
Contact Gender MALE MALE
Contact Material BERYLLIUM COPPER/BRASS BRASS
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYESTER POLYAMIDE
JESD-609 Code e4 e3
MIL Conformance NO NO
Manufacturer Series PCS 42440
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 18 18
UL Flammability Code 94V-0 94V-2
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare PLCH18M63B30A1 with alternatives

Compare 0015286186 with alternatives