PLCH18M63B30A1 vs IPT1-109-03-SM-D-FL feature comparison

PLCH18M63B30A1 Amphenol Positronic

Buy Now Datasheet

IPT1-109-03-SM-D-FL Samtec Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC SAMTEC INC
Reach Compliance Code unknown compliant
Additional Feature POLARIZED SHROUDED
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL GOLD (30) OVER NICKEL (50)
Contact Finish Termination GOLD FLASH OVER NICKEL MATTE TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material BERYLLIUM COPPER/BRASS PHOSPHOR BRONZE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYESTER LIQUID CRYSTAL POLYMER
JESD-609 Code e4 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 18 18
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare PLCH18M63B30A1 with alternatives

Compare IPT1-109-03-SM-D-FL with alternatives