If you like Findchips… You will love Findchips PRO. Try it Now.

PLF1A681MDO1TD vs HF010M681G13 feature comparison

PLF1A681MDO1TD Nichicon Corporation

Buy Now Datasheet

HF010M681G13 Kuan Kun Electronic Enterprise Co Ltd (Su'scon)

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer NICHICON CORP KUAN KUN ELECTRONIC ENTERPRISE CO LTD
Package Description ,
Reach Compliance Code compliant unknown
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM
ESR 7 mΩ
Length 13 mm 13 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 6100 mA
Series LF HF(10V)
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
ECCN Code EAR99
Manufacturer Series HF(10V)

Compare PLF1A681MDO1TD with alternatives

Compare HF010M681G13 with alternatives