PLMZM23601SILR
vs
LMZM23601SILT
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
,
|
MICROSIP-10
|
Reach Compliance Code |
unknown
|
compliant
|
Date Of Intro |
2017-12-10
|
2017-12-10
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.40.85.00
|
Samacsys Manufacturer |
|
Texas Instruments
|
Additional Feature |
|
PFM TECHNIQUE ALSO USED
|
Control Mode |
|
CURRENT-MODE
|
Control Technique |
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
|
36 V
|
Input Voltage-Min |
|
4 V
|
Input Voltage-Nom |
|
24 V
|
JESD-30 Code |
|
R-XXMA-N10
|
JESD-609 Code |
|
e4
|
Length |
|
3.8 mm
|
Moisture Sensitivity Level |
|
3
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
10
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
1 A
|
Output Voltage-Max |
|
15 V
|
Output Voltage-Min |
|
1.2 V
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
XMA
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
1.578 mm
|
Surface Mount |
|
YES
|
Switcher Configuration |
|
BUCK-BOOST
|
Switching Frequency-Max |
|
1100 kHz
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Finish |
|
NICKEL GOLD
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.6 mm
|
Terminal Position |
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
3 mm
|
|
|
|
Compare PLMZM23601SILR with alternatives
Compare LMZM23601SILT with alternatives