PLP5012PWR
vs
LED1202JR
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
STMICROELECTRONICS
|
Package Description |
,
|
WLCSP-20
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.31.00.01
|
8542.39.00.01
|
Date Of Intro |
2020-08-27
|
2019-02-01
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
20 Weeks
|
Samacsys Manufacturer |
|
STMicroelectronics
|
Data Input Mode |
|
SERIAL
|
Input Characteristics |
|
STANDARD
|
Interface IC Type |
|
LED DISPLAY DRIVER
|
JESD-30 Code |
|
R-PBGA-B20
|
JESD-609 Code |
|
e1
|
Length |
|
2.164 mm
|
Moisture Sensitivity Level |
|
1
|
Multiplexed Display Capability |
|
NO
|
Number of Functions |
|
1
|
Number of Segments |
|
12
|
Number of Terminals |
|
20
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
VFBGA
|
Package Equivalence Code |
|
BGA20,4X5,16
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
0.653 mm
|
Supply Current-Max |
|
2 mA
|
Supply Voltage-Max |
|
5 V
|
Supply Voltage-Min |
|
2.6 V
|
Supply Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
YES
|
Terminal Finish |
|
TIN SILVER COPPER
|
Terminal Form |
|
BALL
|
Terminal Pitch |
|
0.4 mm
|
Terminal Position |
|
BOTTOM
|
Width |
|
1.709 mm
|
fmax-Min |
|
0.4 MHz
|
|
|
|
Compare PLP5012PWR with alternatives
Compare LED1202JR with alternatives