PM1008S-102M
vs
PM1008S-102M-RC
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BOURNS INC
|
BOURNS INC
|
Package Description |
CHIP, 1008
|
CHIP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
1515
|
1515
|
Construction |
Magnetic Shielding
|
Rectangular
|
DC Resistance |
30 Ω
|
30 Ω
|
Inductance-Nom (L) |
1000 µH
|
1000 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
2.74 mm
|
2.74 mm
|
Package Length |
3.81 mm
|
3.81 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
3.81 mm
|
3.81 mm
|
Packing Method |
TR
|
TR, 7 Inch
|
Quality Factor-Min (at L-nom) |
45
|
45
|
Rated Current-Max |
0.1 A
|
0.1 A
|
Self Resonance Frequency |
1.3 MHz
|
1.3 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
YES
|
YES
|
Special Feature |
Q MEASURED AT 1 MHZ
|
Q IS MEASURED AT 1 MHZ
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
ONE SURFACE
|
ONE SURFACE
|
Test Frequency |
0.1 MHz
|
0.1 MHz
|
Tolerance |
20%
|
20%
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
27 Weeks
|
Core Material |
|
Ferrite
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
MATTE TIN OVER NICKEL
|
|
|
|