PM1206CM-222-RC vs KW3216TTE222 feature comparison

PM1206CM-222-RC Bourns Inc

Buy Now Datasheet

KW3216TTE222 KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BOURNS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 1.2 Ω 1.2 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 2 mm 1.9 mm
Insulation Resistance-Min 10 MΩ 10 MΩ
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 2
Number of Terminals 4
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 2200 OHM Ω 2200 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.2 A 0.2 A
Rated Voltage 50 V 50 V
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e3
Terminal Finish TIN
Width 1.6 mm

Compare PM1206CM-222-RC with alternatives

Compare KW3216TTE222 with alternatives