PMBT3904/TE1
vs
2N3904TF_NL
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
SMALL OUTLINE, R-PDSO-G3
|
CYLINDRICAL, O-PBCY-T3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.2 A
|
0.2 A
|
Collector-Base Capacitance-Max |
4 pF
|
|
Collector-Emitter Voltage-Max |
40 V
|
40 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
30
|
30
|
JEDEC-95 Code |
TO-236AB
|
TO-92
|
JESD-30 Code |
R-PDSO-G3
|
O-PBCY-T3
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
0.25 W
|
0.35 W
|
Reference Standard |
IEC-60134
|
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
300 MHz
|
300 MHz
|
Turn-off Time-Max (toff) |
250 ns
|
250 ns
|
Turn-on Time-Max (ton) |
70 ns
|
70 ns
|
VCEsat-Max |
0.3 V
|
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
TO-92
|
Pin Count |
|
3
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare PMBT3904/TE1 with alternatives
Compare 2N3904TF_NL with alternatives