PMBTA42,215 NXP SemiconductorsBuy Now Datasheet |
MMBTA42 National Semiconductor CorporationBuy Now Datasheet |
Rohs Code | Yes | No |
---|---|---|
Part Life Cycle Code | Transferred | Transferred |
Ihs Manufacturer | NXP SEMICONDUCTORS | NATIONAL SEMICONDUCTOR CORP |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SMD, SOT23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 0.1 A | 0.5 A |
Collector-Base Capacitance-Max | 3 pF | 3 pF |
Collector-Emitter Voltage-Max | 300 V | 300 V |
Configuration | SINGLE | SINGLE |
DC Current Gain-Min (hFE) | 40 | 40 |
JEDEC-95 Code | TO-236AB | TO-236AB |
JESD-30 Code | R-PDSO-G3 | R-PDSO-G3 |
JESD-609 Code | e3 | e0 |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | 1 |
Number of Terminals | 3 | 3 |
Operating Temperature-Max | 150 °C | 150 °C |
Package Body Material | PLASTIC/EPOXY | PLASTIC/EPOXY |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | SMALL OUTLINE | SMALL OUTLINE |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | NPN |
Power Dissipation-Max (Abs) | 0.25 W | 0.225 W |
Qualification Status | Not Qualified | Not Qualified |
Surface Mount | YES | YES |
Terminal Finish | TIN | Tin/Lead (Sn/Pb) |
Terminal Form | GULL WING | GULL WING |
Terminal Position | DUAL | DUAL |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | SILICON |
Transition Frequency-Nom (fT) | 50 MHz | 50 MHz |
VCEsat-Max | 0.5 V | 0.5 V |
Base Number Matches | 2 | 36 |
Additional Feature | HIGH VOLTAGE | |
Transistor Application | AMPLIFIER | |