PMBTA70 vs 2N5089LEADFREE feature comparison

PMBTA70 NXP Semiconductors

Buy Now Datasheet

2N5089LEADFREE Central Semiconductor Corp

Buy Now Datasheet
Source Content uid PMBTA70
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.05 A
Collector-Emitter Voltage-Max 40 V 25 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 400
JESD-30 Code R-PDSO-G3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type PNP NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 125 MHz 50 MHz
VCEsat-Max 0.25 V
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-92
Package Description CYLINDRICAL, O-PBCY-T3
Pin Count 3
Additional Feature LOW NOISE
JEDEC-95 Code TO-92
JESD-609 Code e3
Terminal Finish MATTE TIN
Transistor Application AMPLIFIER

Compare PMBTA70 with alternatives

Compare 2N5089LEADFREE with alternatives