PMBTA70 vs BC372ZL1 feature comparison

PMBTA70 YAGEO Corporation

Buy Now Datasheet

BC372ZL1 onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS ON SEMICONDUCTOR
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 1 A
Collector-Emitter Voltage-Max 40 V
Configuration SINGLE DARLINGTON
DC Current Gain-Min (hFE) 40 8000
JESD-30 Code R-PDSO-G3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type PNP NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 125 MHz 200 MHz
Base Number Matches 3 3
Source Content uid BC372ZL1
Rohs Code No
Part Package Code TO-92
Package Description TO-226AA, 3 PIN
Pin Count 3
Additional Feature EUROPEAN PART NUMBER
JEDEC-95 Code TO-92
JESD-609 Code e0
Operating Temperature-Max 150 °C
Terminal Finish TIN LEAD

Compare PMBTA70 with alternatives

Compare BC372ZL1 with alternatives