PMBTA70 vs BCX38CSTZ feature comparison

PMBTA70 North American Philips Discrete Products Div

Buy Now Datasheet

BCX38CSTZ Zetex / Diodes Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV ZETEX PLC
Package Description , TO-92 COMPATIBLE, E-LINE PACKAGE-3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.8 A
Configuration Single DARLINGTON
DC Current Gain-Min (hFE) 40 10000
JESD-609 Code e0 e3
Polarity/Channel Type PNP NPN
Surface Mount YES NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Base Number Matches 3 2
HTS Code 8541.29.00.95
Collector-Emitter Voltage-Max 60 V
JESD-30 Code R-PSIP-W3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 200 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 260
Power Dissipation Ambient-Max 2 W
Qualification Status Not Qualified
Terminal Form WIRE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING
Transistor Element Material SILICON
VCEsat-Max 1.25 V

Compare BCX38CSTZ with alternatives