PMBTA70
vs
MMBT3904L
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Collector Current-Max (IC) |
0.1 A
|
0.2 A
|
Configuration |
SINGLE
|
Single
|
DC Current Gain-Min (hFE) |
40
|
100
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
|
Polarity/Channel Type |
PNP
|
NPN
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
3
|
4
|
Operating Temperature-Max |
|
150 °C
|
Power Dissipation-Max (Abs) |
|
0.225 W
|
Transition Frequency-Nom (fT) |
|
300 MHz
|
|
|
|