PMBTA70 vs MMBT3906 feature comparison

PMBTA70 North American Philips Discrete Products Div

Buy Now Datasheet

MMBT3906 WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV WEITRON TECHNOLOGY CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.2 A
Configuration Single SINGLE
DC Current Gain-Min (hFE) 40 30
JESD-609 Code e0 e0
Polarity/Channel Type PNP PNP
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 3 37
Number of Elements 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max (Abs) 0.3 W
Transition Frequency-Nom (fT) 250 MHz