PMBTA70 vs ZTX549M1TA feature comparison

PMBTA70 NXP Semiconductors

Buy Now Datasheet

ZTX549M1TA Zetex / Diodes Inc

Buy Now Datasheet
Source Content uid PMBTA70
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS ZETEX PLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 1 A
Collector-Emitter Voltage-Max 40 V 25 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 100
JESD-30 Code R-PDSO-G3 R-PSSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL SINGLE
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 125 MHz 100 MHz
VCEsat-Max 0.25 V 0.5 V
Base Number Matches 3 2
Rohs Code Yes
Package Description TO-92 STYLE, E-LINE PACKAGE-3
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 200 °C
Terminal Finish MATTE TIN
Transistor Application SWITCHING

Compare PMBTA70 with alternatives

Compare ZTX549M1TA with alternatives