PMD10048S05UQB
vs
V48SH05020NNFA
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
MTM POWER GMBH
|
DELTA ELECTRONICS INC
|
Package Description |
DMA,
|
1/16 BRICK PACKAGE-8
|
Reach Compliance Code |
unknown
|
compliant
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Control Mode |
VOLTAGE-MODE
|
|
Efficiency (Main Output) |
88%
|
|
Input Voltage-Max |
75 V
|
75 V
|
Input Voltage-Min |
18 V
|
36 V
|
Input Voltage-Nom |
48 V
|
48 V
|
JESD-30 Code |
R-PDMA-P8
|
R-XDMA-P8
|
Length |
57.9 mm
|
33 mm
|
Line Regulation-Max |
0.2%
|
|
Load Regulation-Max |
0.2%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
100 °C
|
54 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
20 A
|
|
Output Voltage-Max |
5.5 V
|
5.5 V
|
Output Voltage-Min |
4.5 V
|
4 V
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
DMA
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Protections |
OUTPUT OVER VOLTAGE; SHORT CIRCUIT
|
|
Ripple Voltage (Main Out) |
0.04 Vrms
|
|
Seated Height-Max |
13.2 mm
|
9.5 mm
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
100 W
|
100 W
|
Trim/Adjustable Output |
YES
|
YES
|
Warm-up Time |
0.12 s
|
|
Width |
36.8 mm
|
22.8 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare PMD10048S05UQB with alternatives
Compare V48SH05020NNFA with alternatives