PME4118TSR vs ATH06T033-9SJ feature comparison

PME4118TSR Ericsson

Buy Now Datasheet

ATH06T033-9SJ Artesyn Embedded Technologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ERICSSON POWER MODULES AB ASTEC AMERICA INC
Part Package Code MODULE
Package Description ROHS COMPLIANT, SMD-6 ,
Pin Count 6
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 3.65 V 3.6 V
Input Voltage-Min 2.95 V 3 V
Input Voltage-Nom 3.3 V 3.3 V
JESD-30 Code R-XDMA-N6 R-XDMA-X6
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 6
Output Voltage-Max 1.03 V 2.5 V
Output Voltage-Min 0.97 V 0.8 V
Output Voltage-Nom 1 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form NO LEAD UNSPECIFIED
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 15 W 33 W
Trim/Adjustable Output YES YES
Base Number Matches 1 2
JESD-609 Code e0
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD

Compare PME4118TSR with alternatives

Compare ATH06T033-9SJ with alternatives