PMGD280UN,115
vs
SI3441DV-T3
feature comparison
Part Life Cycle Code |
Not Recommended
|
|
Ihs Manufacturer |
NEXPERIA
|
|
Part Package Code |
TSSOP
|
|
Package Description |
SMALL OUTLINE, R-PDSO-G6
|
|
Pin Count |
6
|
|
Manufacturer Package Code |
SOT363
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.29.00.75
|
|
Date Of Intro |
2017-02-01
|
|
Samacsys Manufacturer |
Nexperia
|
|
Configuration |
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
|
|
DS Breakdown Voltage-Min |
20 V
|
|
Drain Current-Max (ID) |
0.87 A
|
|
Drain-source On Resistance-Max |
0.34 Ω
|
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
|
JESD-30 Code |
R-PDSO-G6
|
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
2
|
|
Number of Terminals |
6
|
|
Operating Mode |
ENHANCEMENT MODE
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity/Channel Type |
N-CHANNEL
|
|
Surface Mount |
YES
|
|
Terminal Finish |
TIN
|
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
|
Base Number Matches |
1
|
|
|
|
|
Compare PMGD280UN,115 with alternatives