PMST5550-TAPE-7 vs MMST5551-7-F feature comparison

PMST5550-TAPE-7 NXP Semiconductors

Buy Now Datasheet

MMST5551-7-F Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS DIODES INC
Package Description SMALL OUTLINE, R-PDSO-G3 GREEN, ULTRA SMALL, PLASTIC PACKAGE-3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.2 A
Collector-Base Capacitance-Max 6 pF
Collector-Emitter Voltage-Max 140 V 160 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 30
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
VCEsat-Max 0.25 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Pin Count 3
Samacsys Manufacturer Diodes Incorporated
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 0.2 W
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING

Compare PMST5550-TAPE-7 with alternatives

Compare MMST5551-7-F with alternatives