PN10-10R-2K
vs
36154
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PANDUIT CORP
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.90.40.00
|
|
Factory Lead Time |
10 Weeks
|
27 Weeks, 3 Days
|
Samacsys Manufacturer |
Panduit
|
TE Connectivity
|
Terminal Gender |
FEMALE
|
FEMALE
|
Terminal and Terminal Block Type |
RING TERMINAL
|
RING TERMINAL
|
Wire Cross Section |
6 mm2
|
1.65 mm2
|
Wire Gauge |
10 AWG
|
16 AWG
|
Base Number Matches |
1
|
2
|
Number of Ways |
|
1
|
Rated Voltage |
|
300 V
|
Safety Approval |
|
UL
|
|
|
|
Compare PN10-10R-2K with alternatives
Compare 36154 with alternatives