PN14-14R-C vs 8-31894-5 feature comparison

PN14-14R-C Panduit Corp

Buy Now Datasheet

8-31894-5 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANDUIT CORP TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Factory Lead Time 8 Weeks, 4 Days
Samacsys Manufacturer Panduit TE Connectivity
Terminal Gender FEMALE FEMALE
Terminal and Terminal Block Type RING TERMINAL RING TERMINAL
Wire Gauge 14 AWG 22 AWG
Base Number Matches 1 1
Pbfree Code Yes
Number of Ways 1
Rated Voltage 300 V
Safety Approval UL
Wire Cross Section 1.42 mm2

Compare PN14-14R-C with alternatives

Compare 8-31894-5 with alternatives