PN4355
vs
PN4355D26Z
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
CYLINDRICAL, O-PBCY-T3
|
CYLINDRICAL, O-PBCY-T3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.8 A
|
0.8 A
|
Collector-Emitter Voltage-Max |
60 V
|
60 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
75
|
75
|
JEDEC-95 Code |
TO-92
|
TO-92
|
JESD-30 Code |
O-PBCY-T3
|
O-PBCY-T3
|
JESD-609 Code |
e3
|
e3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation-Max (Abs) |
0.6 W
|
0.6 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
100 MHz
|
100 MHz
|
Turn-off Time-Max (toff) |
400 ns
|
400 ns
|
Turn-on Time-Max (ton) |
100 ns
|
100 ns
|
Base Number Matches |
11
|
1
|
|
|
|
Compare PN4355 with alternatives
Compare PN4355D26Z with alternatives