PONA2120-8-AC-TC-03
vs
PONA21208ACTC3
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
EMCORE CORP
|
EMCORE CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Body Breadth |
374.9 mm
|
482.6 mm
|
Body Height |
43.68 mm
|
43.688 mm
|
Body Length or Diameter |
482.6 mm
|
374.904 mm
|
Connection Type |
SC/UPC CONNECTOR
|
SC/UPC
|
Fiber Optic Device Type |
EDFA AMPLIFIER
|
EDFA AMPLIFIER
|
Gain Variation |
1.5 dB
|
1 dB
|
Gain-Min |
0.5 dB
|
0.5 dB
|
Mounting Feature |
BOARD/PANEL MOUNT
|
PANEL MOUNT-INLINE
|
Noise Figure-Max |
4.5 dB
|
4.5 dB
|
Operating Wavelength-Max |
1562 nm
|
1562 nm
|
Operating Wavelength-Min |
1530 nm
|
1530 nm
|
Operating Wavelength-Nom |
1546 nm
|
1546 nm
|
Optical Power Output-Nom |
100 mW
|
100 mW
|
Supply Voltage-Max |
260 V
|
260 V
|
Supply Voltage-Min |
90 V
|
90 V
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
ALSO OPERATES FROM 85VAC TO 265VAC FOR AC VERSION
|
|
|
|