PONA3030-EC-20-E-AC
vs
PONA3030-EC-20-P-AC
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
EMCORE CORP
|
EMCORE CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
UNCOOLED PUMP LASER
|
COOLED PUMP LASER
|
Body Breadth |
374.9 mm
|
374.9 mm
|
Body Height |
87.37 mm
|
87.37 mm
|
Body Length or Diameter |
482.6 mm
|
482.6 mm
|
Communication Standard |
GR-468, GR-1312
|
GR-468, GR-1312
|
Connection Type |
E2000/APC CONNECTOR
|
E2000/APC CONNECTOR
|
Fiber Optic Device Type |
EDFA AMPLIFIER
|
EDFA AMPLIFIER
|
Gain Variation |
2 dB
|
2 dB
|
Gain-Min |
1 dB
|
1 dB
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Noise Figure-Max |
6 dB
|
6 dB
|
Operating Wavelength-Max |
1562 nm
|
1562 nm
|
Operating Wavelength-Min |
1545 nm
|
1545 nm
|
Operating Wavelength-Nom |
1554 nm
|
1554 nm
|
Optical Power Output-Nom |
1000 mW
|
1000 mW
|
Supply Voltage-Max |
260 V
|
260 V
|
Supply Voltage-Min |
90 V
|
90 V
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
2
|
2
|
|
|
|
Compare PONA3030-EC-20-E-AC with alternatives
Compare PONA3030-EC-20-P-AC with alternatives