POPA991IDBVR
vs
LT1637IS8#TR
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
LINEAR TECHNOLOGY CORP
|
Package Description |
,
|
0.150 INCH, PLASTIC, SOP-8
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Date Of Intro |
2020-06-05
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Common-mode Reject Ratio-Min |
110 dB
|
|
Common-mode Reject Ratio-Nom |
125 dB
|
110 dB
|
Input Offset Voltage-Max |
665 µV
|
800 µV
|
Number of Functions |
1
|
1
|
Slew Rate-Nom |
21 V/us
|
0.4 V/us
|
Supply Current-Max |
0.685 mA
|
0.37 mA
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Unity Gain BW-Nom |
4500
|
1100
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Part Package Code |
|
SOIC
|
Pin Count |
|
8
|
Manufacturer Package Code |
|
S8
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
|
0.05 µA
|
Bias Current-Max (IIB) @25C |
|
0.05 µA
|
Frequency Compensation |
|
YES
|
JESD-30 Code |
|
R-PDSO-G8
|
JESD-609 Code |
|
e0
|
Length |
|
4.9 mm
|
Low-Bias |
|
NO
|
Low-Offset |
|
YES
|
Micropower |
|
YES
|
Moisture Sensitivity Level |
|
1
|
Neg Supply Voltage Limit-Max |
|
-22 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-15 V
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Equivalence Code |
|
SOP8,.25
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Packing Method |
|
TR
|
Power |
|
NO
|
Programmable Power |
|
NO
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.752 mm
|
Slew Rate-Min |
|
0.17 V/us
|
Supply Voltage Limit-Max |
|
22 V
|
Supply Voltage-Nom (Vsup) |
|
15 V
|
Surface Mount |
|
YES
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Voltage Gain-Min |
|
50000
|
Wideband |
|
NO
|
Width |
|
3.9 mm
|
|
|
|
Compare POPA991IDBVR with alternatives
Compare LT1637IS8#TR with alternatives