POPA991IDBVR
vs
OPA991TIDCKR
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
,
|
SC-70, 5 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Date Of Intro |
2020-06-05
|
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Common-mode Reject Ratio-Min |
110 dB
|
109 dB
|
Common-mode Reject Ratio-Nom |
125 dB
|
130 dB
|
Input Offset Voltage-Max |
665 µV
|
750 µV
|
Number of Functions |
1
|
1
|
Slew Rate-Nom |
21 V/us
|
21 V/us
|
Supply Current-Max |
0.685 mA
|
0.685 mA
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Unity Gain BW-Nom |
4500
|
4500
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Frequency Compensation |
|
NO
|
JESD-30 Code |
|
R-PDSO-G5
|
JESD-609 Code |
|
e3
|
Length |
|
2 mm
|
Low-Bias |
|
YES
|
Low-Offset |
|
YES
|
Micropower |
|
YES
|
Moisture Sensitivity Level |
|
2
|
Number of Terminals |
|
5
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TSSOP
|
Package Equivalence Code |
|
TSSOP5/6,.08
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
260
|
Power |
|
NO
|
Programmable Power |
|
NO
|
Seated Height-Max |
|
1.1 mm
|
Supply Voltage Limit-Max |
|
42 V
|
Supply Voltage-Nom (Vsup) |
|
4 V
|
Surface Mount |
|
YES
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.65 mm
|
Terminal Position |
|
DUAL
|
Voltage Gain-Min |
|
158489
|
Wideband |
|
NO
|
Width |
|
1.25 mm
|
|
|
|
Compare POPA991IDBVR with alternatives
Compare OPA991TIDCKR with alternatives