PQ60033EML15NNS-G
vs
TLE2024AIDWR
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SYNQOR INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
MODULE
|
SOIC
|
Package Description |
,
|
SOP, SOP16,.4
|
Pin Count |
8
|
16
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
|
Approvals |
CUL, IEC, EN, TUV, UL
|
|
Efficiency (Main Output) |
88%
|
|
Input Voltage-Max |
75 V
|
|
Input Voltage-Min |
35 V
|
|
Input Voltage-Nom |
48 V
|
|
JESD-30 Code |
R-XDMA-P8
|
R-PDSO-G16
|
JESD-609 Code |
e3
|
|
Length |
58.42 mm
|
10.3 mm
|
Line Regulation-Max |
0.15%
|
|
Load Regulation-Max |
0.15%
|
|
Number of Functions |
1
|
4
|
Number of Outputs |
1
|
|
Number of Terminals |
8
|
16
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
15 A
|
|
Output Voltage-Max |
3.63 V
|
|
Output Voltage-Min |
2.64 V
|
|
Output Voltage-Nom |
3.3 V
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
DMA
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
SMALL OUTLINE
|
Protections |
OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; THERMAL; INPUT UNDER VOLTAGE
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Ripple Voltage (Main Out) |
0.025 Vrms
|
|
Seated Height-Max |
9 mm
|
2.65 mm
|
Surface Mount |
NO
|
YES
|
Switching Frequency-Max |
290 kHz
|
|
Technology |
HYBRID
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
|
Terminal Form |
PIN/PEG
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
49.5 W
|
|
Trim/Adjustable Output |
YES
|
|
Warm-up Time |
0.24 s
|
|
Width |
22.86 mm
|
7.5 mm
|
Base Number Matches |
1
|
2
|
HTS Code |
|
8542.33.00.01
|
Amplifier Type |
|
OPERATIONAL AMPLIFIER
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
|
0.09 µA
|
Bias Current-Max (IIB) @25C |
|
0.055 µA
|
Common-mode Reject Ratio-Min |
|
90 dB
|
Common-mode Reject Ratio-Nom |
|
104 dB
|
Frequency Compensation |
|
YES
|
Input Offset Voltage-Max |
|
950 µV
|
Low-Offset |
|
NO
|
Micropower |
|
YES
|
Neg Supply Voltage Limit-Max |
|
-20 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-15 V
|
Package Equivalence Code |
|
SOP16,.4
|
Packing Method |
|
TAPE AND REEL
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Slew Rate-Min |
|
0.42 V/us
|
Slew Rate-Nom |
|
0.7 V/us
|
Supply Current-Max |
|
1.2 mA
|
Supply Voltage Limit-Max |
|
20 V
|
Supply Voltage-Nom (Vsup) |
|
15 V
|
Terminal Pitch |
|
1.27 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Unity Gain BW-Nom |
|
2800
|
Voltage Gain-Min |
|
800000
|
|
|
|
Compare PQ60033EML15NNS-G with alternatives
Compare TLE2024AIDWR with alternatives