PQ60033EML15PKS
vs
AD713JRZ-16-REEL7
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SYNQOR INC
|
ROCHESTER ELECTRONICS LLC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
|
Approvals |
CUL, IEC, EN, TUV, UL
|
|
Efficiency (Main Output) |
88%
|
|
Input Voltage-Max |
75 V
|
|
Input Voltage-Min |
35 V
|
|
Input Voltage-Nom |
48 V
|
|
JESD-30 Code |
R-XDMA-P8
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e3
|
Length |
58.42 mm
|
10.3 mm
|
Line Regulation-Max |
0.15%
|
|
Load Regulation-Max |
0.15%
|
|
Number of Functions |
1
|
4
|
Number of Outputs |
1
|
|
Number of Terminals |
8
|
16
|
Operating Temperature-Max |
100 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
15 A
|
|
Output Voltage-Max |
3.63 V
|
|
Output Voltage-Min |
2.64 V
|
|
Output Voltage-Nom |
3.3 V
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
DMA
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
SMALL OUTLINE
|
Protections |
OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; THERMAL; INPUT UNDER VOLTAGE
|
|
Qualification Status |
Not Qualified
|
|
Ripple Voltage (Main Out) |
0.025 Vrms
|
|
Seated Height-Max |
9 mm
|
2.65 mm
|
Surface Mount |
NO
|
YES
|
Switching Frequency-Max |
290 kHz
|
|
Technology |
HYBRID
|
BIFET
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD OVER NICKEL
|
MATTE TIN
|
Terminal Form |
PIN/PEG
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
49.5 W
|
|
Trim/Adjustable Output |
YES
|
|
Warm-up Time |
0.24 s
|
|
Width |
22.86 mm
|
7.5 mm
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
SOIC
|
Package Description |
|
ROHS COMPLIANT, MS-013AA, SOIC-16
|
Pin Count |
|
16
|
Amplifier Type |
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
|
0.0002 µA
|
Common-mode Reject Ratio-Nom |
|
84 dB
|
Input Offset Voltage-Max |
|
2000 µV
|
Moisture Sensitivity Level |
|
1
|
Neg Supply Voltage Limit-Max |
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-15 V
|
Peak Reflow Temperature (Cel) |
|
260
|
Slew Rate-Nom |
|
20 V/us
|
Supply Voltage Limit-Max |
|
18 V
|
Supply Voltage-Nom (Vsup) |
|
15 V
|
Terminal Pitch |
|
1.27 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Unity Gain BW-Nom |
|
4000
|
|
|
|
Compare PQ60033EML15PKS with alternatives
Compare AD713JRZ-16-REEL7 with alternatives