PQ60033EML15PKS
vs
PQ60033EML15PYS
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SYNQOR INC
|
SYNQOR INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
CUL, IEC, EN, TUV, UL
|
CUL, IEC, EN, TUV, UL
|
Efficiency (Main Output) |
88%
|
88%
|
Input Voltage-Max |
75 V
|
75 V
|
Input Voltage-Min |
35 V
|
35 V
|
Input Voltage-Nom |
48 V
|
48 V
|
JESD-30 Code |
R-XDMA-P8
|
R-XDMA-P8
|
JESD-609 Code |
e0
|
e0
|
Length |
58.42 mm
|
58.42 mm
|
Line Regulation-Max |
0.15%
|
0.15%
|
Load Regulation-Max |
0.15%
|
0.15%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
15 A
|
15 A
|
Output Voltage-Max |
3.63 V
|
3.63 V
|
Output Voltage-Min |
2.64 V
|
2.64 V
|
Output Voltage-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DMA
|
DMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Protections |
OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; THERMAL; INPUT UNDER VOLTAGE
|
OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; THERMAL; INPUT UNDER VOLTAGE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Ripple Voltage (Main Out) |
0.025 Vrms
|
0.025 Vrms
|
Seated Height-Max |
9 mm
|
9 mm
|
Surface Mount |
NO
|
NO
|
Switching Frequency-Max |
290 kHz
|
290 kHz
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD OVER NICKEL
|
TIN LEAD OVER NICKEL
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
49.5 W
|
49.5 W
|
Trim/Adjustable Output |
YES
|
YES
|
Warm-up Time |
0.24 s
|
0.24 s
|
Width |
22.86 mm
|
22.86 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PQ60033EML15PKS with alternatives
Compare PQ60033EML15PYS with alternatives