PQ60050EKL10PKS-G
vs
PQ60050EMA04NRS
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SYNQOR INC
|
SYNQOR INC
|
Part Package Code |
MODULE
|
|
Package Description |
,
|
DMA,
|
Pin Count |
8
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
75 V
|
75 V
|
Input Voltage-Min |
35 V
|
35 V
|
Input Voltage-Nom |
48 V
|
48 V
|
JESD-30 Code |
R-XDMA-P8
|
R-XDMA-P8
|
JESD-609 Code |
e3
|
|
Length |
58.4 mm
|
58.42 mm
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Voltage-Max |
5.5 V
|
4.4 V
|
Output Voltage-Min |
4.5 V
|
4 V
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MODULE
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
10.76 mm
|
8.99 mm
|
Surface Mount |
NO
|
YES
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
7.62 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
50 W
|
50 W
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
22.86 mm
|
22.86 mm
|
Base Number Matches |
1
|
1
|
Approvals |
|
TUV, UL
|
Control Mode |
|
VOLTAGE-MODE
|
Efficiency (Main Output) |
|
85.5%
|
Line Regulation-Max |
|
0.1%
|
Load Regulation-Max |
|
0.2%
|
Output Current-Max |
|
10 A
|
Package Code |
|
DMA
|
Protections |
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL
|
Switching Frequency-Max |
|
255 kHz
|
Warm-up Time |
|
0.24 s
|
|
|
|
Compare PQ60050EKL10PKS-G with alternatives
Compare PQ60050EMA04NRS with alternatives