PRQ150W-Q48-S12-D vs VE-2N1-EV-S feature comparison

PRQ150W-Q48-S12-D CUI Inc

Buy Now Datasheet

VE-2N1-EV-S Vicor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CUI INC VICOR CORP
Package Description 1/4 BRICK PACKAGE-8 ,
Reach Compliance Code compliant compliant
Samacsys Manufacturer CUI Inc. VICOR
Additional Feature REMOTE ON/OFF
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals EN, IEC UL, CE, VDE, CSA, TUV, BABT
Efficiency (Main Output) 91% 78%
Input Voltage-Max 75 V 76 V
Input Voltage-Min 18 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P8 R-XDMA-P9
Length 61.8 mm 116.8 mm
Line Regulation-Max 0.5% 0.5%
Load Regulation-Max 0.75% 0.5%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 9
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -10 °C
Output Current-Max 12.5 A
Output Voltage-Max 13.2 V 13.2 V
Output Voltage-Min 10.8 V 10.8 V
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Protections OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE THERMAL; CURRENT; OUTPUT OVER VOLTAGE
Ripple Voltage (Main Out) 0.088375 Vrms
Seated Height-Max 13.7 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 3.81 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 150 W 150 W
Trim/Adjustable Output YES YES
Width 40.2 mm 61 mm
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
JESD-609 Code e3
Qualification Status Not Qualified
Temperature Grade OTHER
Terminal Finish Matte Tin (Sn)

Compare PRQ150W-Q48-S12-D with alternatives

Compare VE-2N1-EV-S with alternatives