PS2007B
vs
HCPL-7601300
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NEC ELECTRONICS AMERICA INC
|
AGILENT TECHNOLOGIES INC
|
Package Description |
PLASTIC, DIP-8
|
SURFACE MOUNT, DIP-8
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
TTL COMPATIBLE
|
UL RECOGNIZED, VDE APPROVED
|
Configuration |
SINGLE
|
COMPLEX
|
Forward Current-Max |
0.01 A
|
0.02 A
|
Isolation Voltage-Max |
3000 V
|
3750 V
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.05 A
|
0.05 A
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Data Rate-Nom |
|
10 MBps
|
Supply Voltage-Min |
|
4.5 V
|
Terminal Finish |
|
NOT SPECIFIED
|
|
|
|
Compare PS2007B with alternatives
Compare HCPL-7601300 with alternatives