PS9701-E3
vs
PS9701-E4
feature comparison
Part Life Cycle Code |
Transferred
|
|
Ihs Manufacturer |
NEC ELECTRONICS CORP
|
|
Package Description |
SOP-5
|
|
Reach Compliance Code |
unknown
|
|
HTS Code |
8541.40.80.00
|
|
Additional Feature |
WITH SIGNAL PROCESSING CIRCUIT, UL APPROVED
|
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.03 A
|
|
Isolation Voltage-Max |
2500 V
|
|
Number of Elements |
1
|
|
On-State Current-Max |
0.05 A
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
|
Supply Voltage-Min |
4.5 V
|
|
Base Number Matches |
2
|
|
|
|
|
Compare PS9701-E3 with alternatives