PSC366-7IR
vs
PSC366-7IR
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
BEL FUSE INC
|
MELCHER
|
Package Description |
Module-11
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Additional Feature |
REMOTE SHUTDOWN
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
CE, CSA, EN, IEC, UL
|
UL, SEV
|
Efficiency (Main Output) |
96%
|
94%
|
Input Voltage-Max |
144 V
|
144 V
|
Input Voltage-Min |
44 V
|
44 V
|
Input Voltage-Nom |
80 V
|
80 V
|
JESD-30 Code |
R-MSMA-D11
|
R-XSIP-D9
|
JESD-609 Code |
e0
|
|
Length |
151 mm
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
11
|
9
|
Operating Temperature-Max |
71 °C
|
71 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Output Current-Max |
6 A
|
|
Output Voltage-Max |
36.22 V
|
38.88 V
|
Output Voltage-Min |
35.78 V
|
|
Output Voltage-Nom |
36 V
|
36 V
|
Package Body Material |
METAL
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
COMMERCIAL EXTENDED
|
COMMERCIAL EXTENDED
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
SOLDER LUG
|
SOLDER LUG
|
Terminal Position |
SINGLE
|
SINGLE
|
Total Power Output-Max |
216 W
|
216 W
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
88 mm
|
|
Base Number Matches |
34
|
1
|
Protections |
|
CURRENT; INPUT LOW VOLTAGE
|
|
|
|
Compare PSC366-7IR with alternatives
Compare PSC366-7IR with alternatives