PSD612E1-15JI
vs
PSD603E1-15L
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
WAFERSCALE INTEGRATION INC
|
WAFERSCALE INTEGRATION INC
|
Reach Compliance Code |
unknown
|
unknown
|
Clock Frequency-Max |
34.48 MHz
|
34.48 MHz
|
External Data Bus Width |
8
|
16
|
JESD-30 Code |
S-PQCC-J52
|
S-CQCC-J52
|
Number of I/O Lines |
26
|
26
|
Number of Ports |
4
|
4
|
Number of Terminals |
52
|
52
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
MOS
|
MOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Position |
QUAD
|
QUAD
|
uPs/uCs/Peripheral ICs Type |
PARALLEL IO PORT, GENERAL PURPOSE
|
PARALLEL IO PORT, GENERAL PURPOSE
|
Base Number Matches |
1
|
2
|
|
|
|
Compare PSD612E1-15JI with alternatives
Compare PSD603E1-15L with alternatives