PT61017PEL
vs
TLA-6T118-T
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
BOURNS INC
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
Factory Lead Time |
24 Weeks
|
|
Samacsys Manufacturer |
Bourns
|
|
Application |
10/100 BASE-TX; ETHERNET; LAN
|
|
Height |
5.65 mm
|
|
Isolation Voltage |
1500 V
|
|
JESD-609 Code |
e3
|
|
Length |
12.8 mm
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Packing Method |
TR
|
|
Primary Inductance |
350 µH
|
|
Surface Mount |
YES
|
|
Terminal Finish |
Tin (Sn)
|
|
Transformer Type |
DATACOM TRANSFORMER
|
|
Turns Ratio (Np:Ns) |
1CT:1CT; 1CT:1CT
|
|
Width |
6.9 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare PT61017PEL with alternatives