PT61021
vs
EPF8143S
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
PCA ELECTRONICS INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Bourns
|
|
Application |
10/100/1000 BASE-T; ETHERNET
|
10/100 BASE-TX
|
Height |
6.8 mm
|
4.83 mm
|
Isolation Voltage |
1500 V
|
1500 V
|
Length |
17.8 mm
|
12.45 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
4
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Packing Method |
TUBE
|
TUBE
|
Primary Inductance |
350 µH
|
350 µH
|
Surface Mount |
YES
|
YES
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1CT:1
|
1CT:1CT; 1CT:1CT
|
Width |
15.8 mm
|
6.86 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Additional Feature |
|
HEIGHT DIMENSION INCLUDES TERMINAL ALSO
|
JESD-609 Code |
|
e0
|
Pulse Rise Time-Max |
|
3 ns
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare PT61021 with alternatives
Compare EPF8143S with alternatives