PT65102
vs
PT65102L254
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
APEM COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.20
|
8536.50.90.20
|
Samacsys Manufacturer |
Apem
|
Apem
|
Actuator Length |
|
|
Actuator Material |
NYLON
|
NYLON
|
Actuator Type |
SCREW DRIVER
|
SCREW DRIVER
|
Additional Feature |
O-RING Si RUBBER ACTUATOR SEAL
|
O-RING Si RUBBER ACTUATOR SEAL
|
Body Breadth |
10 mm
|
6.5 mm
|
Body Height |
6.5 mm
|
10 mm
|
Body Length or Diameter |
10 mm
|
10 mm
|
Bushing Length |
|
|
Center Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Center Contact Plating |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Contact Current(DC)-Max |
0.4 A
|
0.4 A
|
Contact (DC) Max Power Rating R Load |
1.5VA@24VDC
|
1.5VA@24VDC
|
Contact (DC) Max Rating R Load |
.4A@24VDC
|
.4A@24VDC
|
Contact Function |
ON-ON
|
ON-ON
|
Contact Resistance |
0.08 mΩ
|
0.08 mΩ
|
Contact Timing |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Contact Voltage(DC)-Max |
24 V
|
24 V
|
Electrical Life |
10000 Cycle(s)
|
10000 Cycle(s)
|
End Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
End Contact Plating |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Indexing Angle |
36 deg
|
36 deg
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Insulator Material |
THERMOPLASTIC
|
THERMOPLASTIC
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-RIGHT ANGLE
|
Number of Positions |
10
|
10
|
Number of Switch Sections |
1
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
PCB Hole Count |
6
|
6
|
Packing Method |
TUBE
|
TUBE
|
Sealing |
MOLDED
|
MOLDED
|
Solderability |
WAVE
|
WAVE
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
BCD COMPLEMENT
|
BCD COMPLEMENT
|
Switch Type |
ROTARY CODED SWITCH
|
ROTARY CODED SWITCH
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Terminal Length |
0.15 inch
|
|
Terminal Material |
BRASS
|
BRASS
|
Termination Type |
SOLDER
|
SOLDER
|
Washability |
SOLVENT
|
SOLVENT
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PT65102 with alternatives
Compare PT65102L254 with alternatives