PT6727C vs PT6717C feature comparison

PT6727C Texas Instruments

Buy Now Datasheet

PT6717C Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code MODULE MODULE
Package Description , SMSIP17H,1.0 SMD-17
Pin Count 17 17
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Input Voltage-Max 13.2 V 5.5 V
Input Voltage-Min 10.8 V 3.1 V
Input Voltage-Nom 12 V 3.3 V
JESD-30 Code R-XSMA-G17 R-XSMA-G17
Number of Functions 1 1
Number of Terminals 17 17
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 13 A 14 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SMA SMA
Package Equivalence Code SMSIP17H,1.0 SMSIP17H,1.0
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 400 kHz 400 kHz
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Rohs Code No
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare PT6727C with alternatives

Compare PT6717C with alternatives