PTFP2-V-T/R vs B3U-3100PM feature comparison

PTFP2-V-T/R APEM Inc

Buy Now Datasheet

B3U-3100PM OMRON Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC OMRON CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.50.90.40
Body Breadth 3.5 mm 3.2 mm
Body Height 1.67 mm 1.2 mm
Body Length or Diameter 4.7 mm 4 mm
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC 0.05A@12VDC
Contact Voltage(DC)-Max 12 V 12 V
Electrical Life 100000 Cycle(s)
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2.06 N 1.59 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
Packing Method TR TR, EMBOSSED
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Rohs Code Yes
Samacsys Manufacturer Omron Electronics
Actuator Type KEYPAD
Center Contact Plating SILVER
Contact Bounce Time-Max 5 ms
Contact Resistance 0.1 mΩ
Dielectric Withstand Volts 250VAC V
End Contact Plating SILVER
Insulation Resistance 100000000 Ω
Sealing IP40

Compare B3U-3100PM with alternatives