PTH03000WAS
vs
PTH03050WAD
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
VERTIV CO
|
Part Package Code |
MODULE
|
|
Package Description |
SMT-5
|
ROHS COMPLIANT
|
Pin Count |
5
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.40.85.00
|
|
Additional Feature |
REMOTE SHUTDOWN
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
"UL,CSA"
|
|
Control Mode |
VOLTAGE-MODE
|
|
Efficiency (Main Output) |
93%
|
|
Input Voltage-Max |
3.6 V
|
3.65 V
|
Input Voltage-Min |
3 V
|
2.95 V
|
Input Voltage-Nom |
3 V
|
3.3 V
|
JESD-30 Code |
R-PDMA-P5
|
R-XDMA-P6
|
JESD-609 Code |
e0
|
|
Length |
18.92 mm
|
|
Line Regulation-Max |
0.25%
|
|
Load Regulation-Max |
0.25%
|
|
Moisture Sensitivity Level |
1
|
3
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
5
|
6
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
6 A
|
|
Output Voltage-Max |
2.5 V
|
2.5 V
|
Output Voltage-Min |
0.9 V
|
0.8 V
|
Output Voltage-Nom |
2 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
DMA
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
235
|
|
Protections |
THERMAL
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Ripple Voltage (Main Out) |
0.007 Vrms
|
|
Seated Height-Max |
8.5 mm
|
|
Surface Mount |
YES
|
NO
|
Switcher Configuration |
BUCK
|
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
20
|
|
Total Power Output-Max |
15 W
|
15 W
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
12.57 mm
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare PTH03000WAS with alternatives
Compare PTH03050WAD with alternatives