PTH03030WAS
vs
PTH03030WAD
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DFM
|
DFM
|
Package Description |
DIP-13
|
ROHS COMPLIANT, DIP-13
|
Pin Count |
13
|
13
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
REMOTE SHUTDOWN
|
REMOTE SHUTDOWN
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
UL, CSA
|
UL, CSA
|
Efficiency (Main Output) |
93%
|
93%
|
Input Voltage-Max |
3.65 V
|
3.65 V
|
Input Voltage-Min |
2.95 V
|
2.95 V
|
Input Voltage-Nom |
3.3 V
|
3.3 V
|
JESD-30 Code |
R-XQMA-X13
|
R-XQMA-P13
|
Length |
34.8 mm
|
34.8 mm
|
Line Regulation-Max |
0.5%
|
0.5%
|
Load Regulation-Max |
0.6%
|
0.6%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
13
|
13
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
30 A
|
30 A
|
Output Voltage-Max |
2.5 V
|
2.5 V
|
Output Voltage-Min |
0.8 V
|
0.8 V
|
Output Voltage-Nom |
2 V
|
2 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Ripple Voltage (Main Out) |
0.0106 Vrms
|
0.0106 Vrms
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
UNSPECIFIED
|
PIN/PEG
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Total Power Output-Max |
60 W
|
60 W
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
28.45 mm
|
28.45 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
HTS Code |
|
8504.40.85.00
|
Control Mode |
|
VOLTAGE-MODE
|
JESD-609 Code |
|
e3
|
Package Code |
|
QMA
|
Protections |
|
OUTPUT OVER CURRENT;THERMAL
|
Seated Height-Max |
|
9 mm
|
Switcher Configuration |
|
BUCK
|
Switching Frequency-Max |
|
325 kHz
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
MATTE TIN
|
Terminal Pitch |
|
3.18 mm
|
|
|
|
Compare PTH03030WAS with alternatives
Compare PTH03030WAD with alternatives