PTH03060WAH
vs
PTH03060WAST
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
VERTIV CO
|
TEXAS INSTRUMENTS INC
|
Package Description |
Module-10
|
DMA,
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
3.65 V
|
3.65 V
|
Input Voltage-Min |
2.95 V
|
2.95 V
|
Input Voltage-Nom |
3.3 V
|
3.3 V
|
JESD-30 Code |
R-XDMA-P10
|
R-XDMA-X10
|
JESD-609 Code |
e0
|
e0
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
10
|
10
|
Output Voltage-Max |
2.5 V
|
2.5 V
|
Output Voltage-Min |
0.8 V
|
0.8 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
PIN/PEG
|
UNSPECIFIED
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
25 W
|
25 W
|
Trim/Adjustable Output |
YES
|
YES
|
Base Number Matches |
4
|
4
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
DFM
|
Pin Count |
|
10
|
HTS Code |
|
8504.40.85.00
|
Control Mode |
|
VOLTAGE-MODE
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
10 A
|
Output Voltage-Nom |
|
0.8 V
|
Package Code |
|
DMA
|
Peak Reflow Temperature (Cel) |
|
235
|
Seated Height-Max |
|
9 mm
|
Switcher Configuration |
|
BUCK
|
Switching Frequency-Max |
|
325 kHz
|
Temperature Grade |
|
INDUSTRIAL
|
Time@Peak Reflow Temperature-Max (s) |
|
20
|
|
|
|
Compare PTH03060WAH with alternatives
Compare PTH03060WAST with alternatives