PTH03060WAZT
vs
PTH03060WAZT
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
EMERSON ELECTRIC CO
|
ARTESYN EMBEDDED TECHNOLOGIES
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
MODULE
|
Package Description |
|
PACKAGE-10
|
Factory Lead Time |
|
52 Weeks
|
Approvals |
|
CUL, EN, UL
|
Control Mode |
|
VOLTAGE-MODE
|
Efficiency (Main Output) |
|
93%
|
Input Voltage-Max |
|
3.65 V
|
Input Voltage-Min |
|
2.95 V
|
Input Voltage-Nom |
|
3.3 V
|
JESD-30 Code |
|
R-XDMA-B10
|
Length |
|
25.27 mm
|
Line Regulation-Max |
|
0.00008%
|
Load Regulation-Max |
|
1.5%
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
10
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
10 A
|
Output Voltage-Max |
|
2.5 V
|
Output Voltage-Min |
|
0.8 V
|
Output Voltage-Nom |
|
0.8 V
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
DMA
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Protections |
|
SHORT CIRCUIT
|
Ripple Voltage (Main Out) |
|
0.00707 Vrms
|
Seated Height-Max |
|
9 mm
|
Surface Mount |
|
YES
|
Switching Frequency-Max |
|
325 kHz
|
Technology |
|
HYBRID
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
BALL
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Total Power Output-Max |
|
25 W
|
Trim/Adjustable Output |
|
YES
|
Width |
|
15.75 mm
|
|
|
|
Compare PTH03060WAZT with alternatives
Compare PTH03060WAZT with alternatives