PTH08080WAS
vs
PTH08080WAZ
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DMA
|
DMA
|
Package Description |
PACKAGE-5
|
,
|
Pin Count |
5
|
5
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 18V
|
OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 18V
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Input Voltage-Max |
18 V
|
18 V
|
Input Voltage-Min |
4.5 V
|
4.5 V
|
Input Voltage-Nom |
12 V
|
12 V
|
JESD-30 Code |
R-PDMA-P5
|
R-PDMA-P5
|
JESD-609 Code |
e0
|
e1
|
Moisture Sensitivity Level |
1; 3
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
2.25 A
|
2.25 A
|
Output Voltage-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
235; 260
|
260
|
Surface Mount |
NO
|
NO
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
300 kHz
|
300 kHz
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN SILVER COPPER
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.40.85.00
|
Samacsys Manufacturer |
|
Texas Instruments
|
Control Mode |
|
VOLTAGE-MODE
|
Number of Outputs |
|
1
|
Output Voltage-Max |
|
5.5 V
|
Output Voltage-Min |
|
0.9 V
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
8.18 mm
|
|
|
|
Compare PTH08080WAS with alternatives
Compare PTH08080WAZ with alternatives